Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 0958,0050 :: Ink - Canon - MP - BCI-6B - rebuilt


C15V

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black/black/cyan/magenta/yellow
    • Substitute for
    • BCI-3E / BCI-6
  • Measures
    • filling capacity
    • 17 / 31 / 17 / 17 / 17 ml
  • Implementation
    • Pages
    • Up to 210 / 500 / 280 / 280 / 280
  • Packaging
    • Packaging
    • Multipack



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0958,0050
Package weight : 0.209 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black/black/cyan/magenta/yellow
    • Substitute for
    • BCI-3E / BCI-6
  • Measures
    • filling capacity
    • 17 / 31 / 17 / 17 / 17 ml
  • Implementation
    • Pages
    • Up to 210 / 500 / 280 / 280 / 280
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual