Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 0958,0021 :: Ink - Canon - black - 2x BCI-6BK - rebuilt


C15D

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • 2x black
    • Substitute for
    • BCI-6
  • Packaging
    • Packaging
    • Multipack
Wiederbefüllte Doppelpack-Schwarz-Tinte passend für
CANON BJC 8200Photo /
CANON PiXMA iP4000 / iP4000R / iP5000 / iP6000D / iP8500 / MP750 / MP780 / i865 / i905D / i950 / i965 / i990 / i9100 / i9950 /
CANON S800 / S820 / S820D / S830D / S900 / S9000.

Tintenpatrone C15D DOUBLEPACK Black
ersetzt Canon BCI-6BK.
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0958,0021
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • 2x black
    • Substitute for
    • BCI-6
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual