0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 0957,0050 :: Ink - Canon - black - BCI-3e - rebuilt


C5V

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Multi-pack - 3 colours
    • Substitute for
    • BCI-3E
  • Measures
    • filling capacity
    • 31 / 17 / 17 / 17 ml
  • Implementation
    • Pages
    • Up to 500 / 390 / 390 / 390
  • Packaging
    • Packaging
    • Multipack



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0957,0050
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Multi-pack - 3 colours
    • Substitute for
    • BCI-3E
  • Measures
    • filling capacity
    • 31 / 17 / 17 / 17 ml
  • Implementation
    • Pages
    • Up to 500 / 390 / 390 / 390
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual