Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 0957,0021 :: Ink - Canon - black - 2x BCI-3eBK - rebuilt


C5D

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • 2x black
    • Substitute for
    • BCI-3E
  • Measures
    • filling capacity
    • 31 / 31 ml
  • Implementation
    • Pages
    • Up to 500 / 500
  • Packaging
    • Packaging
    • Multipack
Wiederbefüllte Doppelpack-Schwarz-Tinte passend für
CANON BJC 3000 / 6000 /
CANON MultiPass C100 / F30 / F50 /
CANON PiXMA iP3000 / iP4000 / iP4000R / iP5000 / MP750 / MP760 / MP780 / i550 / i560 / i850 / i865 / i6500, S400 / S450 / S500 / S520 / S530D / S600 / S630 / S750 / S4500 / S6300 /
CANON SmartBase MPC400 / MPC600F / MP700Photo / MP730Photo.

Tintenpatrone C5D DOUBLEPACK Black
ersetzt Canon BCI-3eBK.
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0957,0021
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • 2x black
    • Substitute for
    • BCI-3E
  • Measures
    • filling capacity
    • 31 / 31 ml
  • Implementation
    • Pages
    • Up to 500 / 500
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual