Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 137C054631 :: Ink - Canon - color - CL-546XL - refill


JET 137C054631

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • CL-546XL
  • Measures
    • filling capacity
    • 16.5 ml
Color ink refill suitable for Pixma iP2850 / MG2450 / MG2550 / MG2950 / MX495. Content: 3x5.5ml


Manufacturer : JET TEC
Factory number : C546XL
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • CL-546XL
  • Measures
    • filling capacity
    • 16.5 ml
Datasheet/manual