0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 137C054530 :: Ink - Canon - black - PG-545XL - refill


JET 137C054530

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • PG-545XL
  • Measures
    • filling capacity
    • 17 ml
Black ink refill suitable for
CANON Pixma iP2850 / MG2450 / MG2550 / MG2950 / MX495.

Content: 17ml



Manufacturer : JET TEC
Factory number : C545XL
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • PG-545XL
  • Measures
    • filling capacity
    • 17 ml
Datasheet/manual