Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 137C054131 :: Ink - Canon - color - CL-541XL - refill


JET 137C054131

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • CL-541XL
  • Measures
    • filling capacity
    • 15 ml
Color ink refill suitable for
CANON MG2150 / MG2250 / MG3150 / MG3155 / MG3250 / MG3255 / MG3550 / MG4150 / MG4250 / MX375 / MX395 / MX435 / MX455 / MX475 / MX515.

Content: 15ml



Manufacturer : JET TEC
Factory number : C541XL
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • CL-541XL
  • Measures
    • filling capacity
    • 15 ml
Datasheet/manual