Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 137C051201 :: Ink - Canon - black - PG-512 - refill


JET 137C051201

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • PG-512
  • Measures
    • filling capacity
    • 20 ml
Black ink refill suitable for
CANON Pixma iP2700 / iP2702 / MP230 / MP240 / MP250 / MP260 / MP270 / MP272 / MP280 / MP282 / MP330 / MP480 / MP490 / MP492 / MP495 / MP499 / MX320 / MX340 / MX350 / MX410 / MX420.

Content: 20ml



Manufacturer : JET TEC
Factory number : 101C051201
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • PG-512
  • Measures
    • filling capacity
    • 20 ml
Datasheet/manual