Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101C100201 :: Ink - Canon - black - BX-2 - refill


JET 101C100201

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • BX-02
  • Measures
    • filling capacity
    • 27 ml
Black ink refill suitable for
CANON Fax B190 / B200 / B220 / B310 / B320/F / B340/F / B360 / B400.

Content: 27ml



Manufacturer : JET TEC
Factory number : CX02
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • BX-02
  • Measures
    • filling capacity
    • 27 ml
Datasheet/manual