Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101C055137 :: Ink - Canon - cyan - CLI-551XL - refill


JET 101C055137

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • CLI-551XL
  • Measures
    • filling capacity
    • 11 ml
Cyan ink refill suitable for
CANON Pixma iP2750 / iP8750 / iX6850 / MG5450 / MG5550 / MG5650 / MG6350 / MG6450 / MG6650 / MG7150 / MG7750 / MX725 / MX925.

Content: 11ml



Manufacturer : JET TEC
Factory number : CL51C
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • CLI-551XL
  • Measures
    • filling capacity
    • 11 ml
Datasheet/manual