Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101C052626 :: Ink - Canon - MP - PGI-525/CLI-526 - refill


JET 101C052626

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black/black/cyan/magenta/yellow
    • Substitute for
    • PGI-525 / CLI-526
  • Measures
    • filling capacity
    • 19 / 9 / 9 / 9 / 9 ml
  • Packaging
    • Packaging
    • Multipack
Multipack suitable for
CANON Pixma iP4850 / iP4950 / iX6550 / MG5150 / MG5250 / MG5350 / MG6150 / MG6250 / MG8150 / MG8250 / MX715 / MX885 / MX895.

Content: 1x 19ml, 4x 9ml



Manufacturer : JET TEC
Factory number : CP55B CL56B/C/M/Y
Package weight : 0.142 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black/black/cyan/magenta/yellow
    • Substitute for
    • PGI-525 / CLI-526
  • Measures
    • filling capacity
    • 19 / 9 / 9 / 9 / 9 ml
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual