Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101C052120 :: Ink - Canon - MP - CLI-521 - refill


JET 101C052120

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Cyan/magenta/yellow
    • Substitute for
    • CLI-521
  • Measures
    • filling capacity
    • 9 / 9 / 9 ml
  • Packaging
    • Packaging
    • Multipack
Multipack suitable for
CANON Pixma iP3600 / iP4600 / iP4700 / MP540 / MP550 / MP560 / MP620 / MP630 / MP640 / MP680 / MP990 / MX860 / MX870.

Content: 3x9ml



Manufacturer : JET TEC
Factory number : CL52CMY
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Cyan/magenta/yellow
    • Substitute for
    • CLI-521
  • Measures
    • filling capacity
    • 9 / 9 / 9 ml
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual