Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101C000513 :: Ink - Canon - color - BC-05 - refill


JET 101C000513

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • BC-05
  • Measures
    • filling capacity
    • 22.5 ml
Color ink refill suitable for
CANON BJC- 150 / 210 / 220 / 240 / 250 / 1000 Serie.



Manufacturer : JET TEC
Factory number : C5
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • BC-05
  • Measures
    • filling capacity
    • 22.5 ml
Datasheet/manual