0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101C000101 :: Ink - Canon - black - BC-01 - refill


JET 101C000101

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • BC-01
  • Measures
    • filling capacity
    • 24 ml
Black ink refill suitable for
CANON BJ10/E/EX/SX / BJ20 /
CANON FAX B2190 / B200 / B220.

Content: 24ml



Manufacturer : JET TEC
Factory number : C1
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • BC-01
  • Measures
    • filling capacity
    • 24 ml
Datasheet/manual