Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE LC223M :: Magenta: Brother MFC-J4420DW


TINTE LC223M

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Magenta
    • Manufactorer number
    • LC223
  • Implementation
    • Pages
    • Up to 550

Original magenta ink suitable for
BROTHER DCP-J4120DW/MFC-J4420DW/MFC-J4620DW/MFC-J4625DW/MFC-J5320DW/MFC-J5620DW/MFC-J5625DW/MFC-J5720DW.

• For 550 DIN A4 pages in accordance with ISO/IEC 24711.

PTS
This award from the PTS (Paper Technology Foundation) certifies our ink cartridges for many applications that require legal document authenticity (e.g. creation of deeds).

100-year lightfastness
Brother ink cartridges are particularly suitable for printing documents that will be stored for a long period of time. We guarantee a lightfastness of 100 years when used together with Brother BP-71 printing paper, which is optimally suited to the composition of the ink in the cartridges.

Four separate cartridges
All Brother multifunction ink devices have separate ink cartridges for each colour. This means that only the cartridge that runs out needs to be replaced, helping you protect the environment and your wallet.

Blue Angel
Together with the tested device, Brother ink cartridges are Blue Angel certified as per RAL-ZU 122, indicating that they protect the environment and conserve resources.



Manufacturer : BROTHER
Factory number : LC223M
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Magenta
    • Manufactorer number
    • LC223
  • Implementation
    • Pages
    • Up to 550
Datasheet/manual