Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE LC1240VP :: Value pack for Brother MFC-J6510D, MFC-J6910DW


TINTE LC1240VP

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Black/cyan/magenta/yellow
    • Manufactorer number
    • LC1240
  • Implementation
    • Pages
    • bis zu 600 / 600 / 600 / 600
  • Packaging
    • Packaging
    • Multipack

Original value pack suitable for
BROTHER MFC-J430W/MFC-J625DW/MFC-J825DW/DCP-J525W/DCP-J725DW/DCP-J925DW/MFC-J5910DW/MFC-J6510DW/MFC-J6710DW/MFC-J6910DW.

Security-tagged value pack with 4 ink cartridges
LC1240BK (black), LC1240C (cyan), LC1240M (magenta), LC1240Y (yellow) for 600 pages each in accordance with ISO 24711

Indelible, environmentally friendly, original

PTS

This award from the PTS (Paper Technology Foundation) certifies our ink cartridges for many applications that require legal document authenticity (e.g. creation of deeds).

100-year light-fastness
Brother ink cartridges are particularly suitable for printing documents that will be stored for a long period of time. We guarantee a light-fastness of 100 years when used together with Brother BP-71 printing paper, which is optimally suited to the composition of the ink in the cartridges.

4 separate cartridges
All Brother multifunction ink devices have separate ink cartridges for each colour. This means that only the cartridge that runs out needs to be replaced, helping you protect the environment and your wallet.

Blue Angel
Together with the tested device, Brother ink cartridges are Blue Angel-certified in accordance with RAL-ZU 122, indicating that they protect the environment and conserve resources.



Manufacturer : BROTHER
Factory number : LC1240VALBPDR
Package weight : 0.227 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Black/cyan/magenta/yellow
    • Manufactorer number
    • LC1240
  • Implementation
    • Pages
    • bis zu 600 / 600 / 600 / 600
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual