Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE LC1240BK :: Black: Brother MFC-J6510DW, MFC-J6910DW


TINTE LC1240BK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • LC1240BK

Original black ink suitable for
BROTHER MFC-J430W/MFC-J625DW/MFC-J825DW/DCP-J525W/DCP-J725DW/DCP-J925DW/MFC-J5910DW/MFC-J6510DW/MFC-J6710DW/MFC-J6910DW.

• Black ink cartridge for 600 DIN A4 pages in accordance with ISO 24711
• 100-year light-fastness only in combination with Brother BP-71 and LC1240BK
• Indelible in accordance with PTS only with LC1240BK



Manufacturer : BROTHER
Factory number : LC1240BK
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • LC1240BK
Datasheet/manual