Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE HC-05BK :: Black: Brother HL-S7000


TINTE HC-05BK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • HC05

Black ink suitable for
BROTHER HL-S7000DN.

For approximately 30,000 pages as per the ISO/IEC 24711 testing method. This includes the specifications defined in ISO/IEC 19752 for continuous printing and the black and white test page.



Manufacturer : BROTHER
Factory number : HC05BK
Package weight : 1.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • HC05
Datasheet/manual