Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A LC900K :: Multipack: Brother DCP 110C/120C/320CN


APB900SETD

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • LC900
  • Implementation
    • Pages
    • Up to 900 / 400 / 400 / 400
  • Packaging
    • Packaging
    • Multipack

Multipack ink refill suitable for
BROTHER DCP-110C/DCP-115C/DCP-117C/DCP-120C/DCP-310CN/DCP-315CN/DCP-340CW/MFC-210C/MFC-215C/MFC-3240C/MFC-3340CN/MFC-410C/MFC-420CN/MFC-425CN/MFC-5440CN/MFC-5840CN/MFC-610/MFC-615CL/MFC-620CN/MFC-640CW/MFC-820CW/MFC-830/FAX-1835C/FAX-1840C/FAX-1940CN/FAX-2240C.
• Capacity in ml: 25 + 3x18
• Print volume as per ISO/IEC 24711/24712: 900/400/400/400
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APB900SETD
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • LC900
  • Implementation
    • Pages
    • Up to 900 / 400 / 400 / 400
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual