Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A LC1280C :: Cyan: Brother MFC-J825DW


TINTE A LC1280C

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • cyan
    • Substitute for
    • LC1280

Cyan ink refill suitable for
BROTHER MFC-J5910DW/MFC-J6510DW/MFC-J6710DW/MFC-J6910DW.

• Capacity in ml: 15
• Print volume as per ISO/IEC 24711/24712: 2935
• Capacity: 140% more pages

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APB1280XLCD
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • cyan
    • Substitute for
    • LC1280
Datasheet/manual