Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1530,0003 :: Ink — Brother — cyan — LC-225XLC — refill


B52

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Substitute for
    • LC225XL
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 1200

Compatible cyan ink suitable for
BROTHER DCP-J4120DW/MFC-J4420DW/MFC-J4620DW/MFC-J4625DW/MFC-J5320DW/MFC-J5620DW/MFC-J5625DW/MFC-J5720DW.

B52 ink cartridge, cyan
Replacement for Brother LC-225XLC.
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1530,0003
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Substitute for
    • LC225XL
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 1200
Datasheet/manual