Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1529,0050 :: Ink — Brother — MP — LC-223BK/C/M/Y — refill


KMP 1529,0050

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • LC223
  • Measures
    • filling capacity
    • 12 / 6 / 6 / 6 ml
  • Packaging
    • Packaging
    • Multipack

B48V MULTIPACK black, cyan, magenta and yellow refill ink cartridge for Brother LC-223BK/C/M/Y.
Suitable for the following printer types:
BROTHER DCP-J562DW/DCP-J4120DW/MFC-J480DW/MFC-J680DW/MFC-J880DW/MFC-J4420DW/MFC-J4620DW/MFC-J4625DW/MFC-J5320DW/MFC-J5620DW/MFC-J5625DW/MFC-J5720DW.

Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1529,0050
Package weight : 0.199 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • LC223
  • Measures
    • filling capacity
    • 12 / 6 / 6 / 6 ml
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual