Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1525,0021 :: Ink — Brother — black — 2x LC-123BK


B41D

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • 2x black
    • Substitute for
    • LC123
  • Measures
    • filling capacity
    • 11 / 11 ml
  • Implementation
    • Pages
    • Up to 600 / 600
  • Packaging
    • Packaging
    • Multipack

Double pack of black ink suitable for
BROTHER DCP-J132W / DCP-J152W / DCP-J552DW / DCP-J752DW / DCP-J4110DW, MFC-J245 / MFC-J470DW / MFC-J650DW / MFC-J870DW / MFC-J4410DW / MFC-J4510DW / MFC-J4610DW / MFC-J4710DW / MFC-J6520DW / MFC-J6720DW / MFC-J6920DW.

B41D ink cartridge, DOUBLE PACK, black
Replacement for Brother 2x LC-123BK.
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1525,0021
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • 2x black
    • Substitute for
    • LC123
  • Measures
    • filling capacity
    • 11 / 11 ml
  • Implementation
    • Pages
    • Up to 600 / 600
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual