Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1525,0009 :: Ink — Brother — yellow — LC-123Y — refill


B44

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Substitute for
    • LC123
  • Measures
    • filling capacity
    • 8 ml
  • Implementation
    • Pages
    • Up to 600

Compatible yellow ink suitable for
BROTHER DCP-J132W/DCP-J152W/DCP-J552DW/DCP-J752DW/DCP-J4110DW/MFC-J245/MFC-J470DW/MFC-J650DW/MFC-J870DW/MFC-J4410DW/MFC-J4510DW/MFC-J4610DW/MFC-J4710DW/MFC-J6520DW/MFC-J6720DW/MFC-J6920DW.

B44 ink cartridge, yellow
Replacement for Brother LC-123Y.
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1525,0009
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Substitute for
    • LC123
  • Measures
    • filling capacity
    • 8 ml
  • Implementation
    • Pages
    • Up to 600
Datasheet/manual