Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1525,0001 :: Ink — Brother — black — LC-123BK —


B41

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • LC123
  • Measures
    • filling capacity
    • 11 ml
  • Implementation
    • Pages
    • Up to 600

Compatible black ink suitable for
BROTHER DCP-J132W/DCP-J152W/DCP-J552DW/DCP-J752DW/DCP-J4110DW/MFC-J245/MFC-J470DW/MFC-J650DW/MFC-J870DW/MFC-J4410DW/MFC-J4510DW/MFC-J4610DW/MFC-J4710DW/MFC-J6520DW/MFC-J6720DW/MFC-J6920DW.

B41 ink cartridge, black
Replacement for Brother LC-123BK.
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1525,0001
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • LC123
  • Measures
    • filling capacity
    • 11 ml
  • Implementation
    • Pages
    • Up to 600
Datasheet/manual