Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1524,0021 :: Ink — Brother — black — 2x LC-1240BK —


B37D

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • 2x black
    • Substitute for
    • LC1240
  • Measures
    • filling capacity
    • 14 / 14 ml
  • Implementation
    • Pages
    • Up to 600 / 600
  • Packaging
    • Packaging
    • Multipack

Compatible pigmented black ink suitable for
BROTHER DCP-J525W/DCP-J725DW/DCP-J925DW/MFC-J430W/MFC-J435W/MFC-J625DW/MFC-J825DW/MFC-J5910DW/MFC-J6510DW/MFC-J6710DW/MFC-J6910DW.

B37D ink cartridge DOUBLE PACK, black
Replacement for Brother 2x LC-1240BK.
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1524,0021
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • 2x black
    • Substitute for
    • LC1240
  • Measures
    • filling capacity
    • 14 / 14 ml
  • Implementation
    • Pages
    • Up to 600 / 600
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual