Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1523,0050 :: Ink — Brother — MP — LC-985 —


B33V

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • LC985
  • Measures
    • filling capacity
    • 14 / 14 / 14 / 14 ml
  • Implementation
    • Pages
    • Up to 550 / 900 / 900 / 900
  • Packaging
    • Packaging
    • Multipack

Compatible multipack ink suitable for
BROTHER DCP-J125/J140W/J315W/J515W, MFC-J220/J265W/J410/J415W.

B33V ink cartridge MULTIPACK, black, cyan, magenta, yellow
Replacement for Brother LC-985BK/LC-985C/LC-985M/LC-985Y.
Special features: XXL, + 2170 pages.
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1523,0050
Package weight : 0.207 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • LC985
  • Measures
    • filling capacity
    • 14 / 14 / 14 / 14 ml
  • Implementation
    • Pages
    • Up to 550 / 900 / 900 / 900
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual