0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1521,5222 :: Ink — Brother — black — LC-980 — refill


B29D

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • 2x black
    • Substitute for
    • LC980 / LC1100
  • Measures
    • filling capacity
    • 14 / 14 ml
  • Implementation
    • Pages
    • Up to 550 / 550
  • Packaging
    • Packaging
    • Multipack
Compatible pigmented black ink suitable for
BROTHER DCP-145C/165C/185C/195C/365CN/375CW/385C/395CN/585CW/6690CW/J715W/MFC-250C/255CW/290C/295CN/490CW/790CW/795CW/990CW/5490CN/5890CN/5895CW/6490CW/6890CDW/J615W.

B29D ink cartridge DOUBLE PACK, black
Replacement for Brother LC-980/LC-1100BK.
Special features: XXL, up to 500 pages.
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1521,5222
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • 2x black
    • Substitute for
    • LC980 / LC1100
  • Measures
    • filling capacity
    • 14 / 14 ml
  • Implementation
    • Pages
    • Up to 550 / 550
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual