Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1060,0021 :: Ink - Brother - black - 2x LC-970BK - rebuilt


B13D

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • 2x black
    • Substitute for
    • LC970
  • Measures
    • filling capacity
    • 20 / 20 ml
  • Implementation
    • Pages
    • Up to 500 / 500
  • Packaging
    • Packaging
    • Multipack
Kompatible Doppelpack-Schwarz-Tinte passend für
BROTHER DCP-135C / DCP-150C / DCP-157C / MFC-235C / MFC-260C.

Tintenpatrone B13D DOUBLEPACK Black
ersetzt Brother LC-970BK.
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1060,0021
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • 2x black
    • Substitute for
    • LC970
  • Measures
    • filling capacity
    • 20 / 20 ml
  • Implementation
    • Pages
    • Up to 500 / 500
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual