reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1035,0021 :: Ink - Brother - black - 2x LC-1000BK - rebuilt


B9D

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • LC1000
  • Measures
    • filling capacity
    • 20 / 20 ml
  • Implementation
    • Pages
    • bis zu 500 / 500
  • Packaging
    • Packaging
    • Multipack
Kompatible Doppelpack-Schwarz-Tinte passend für
BROTHER DCP-130C / DCP-330C / DCP-350C / DCP-357C / DCP-540CN / DCP-560CN / DCP-750CW / DCP-770CW / MFC-240C / MFC-440CN / MFC-465CN / MFC-660CN / MFC-680CN / MFC-845CW / MFC-885CW / MFC-3360C / MFC-5460CN / MFC-5860CN.

Tintenpatrone B9D DOUBLEPACK Black
ersetzt Brother LC-1000BK.
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1035,0021
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • LC1000
  • Measures
    • filling capacity
    • 20 / 20 ml
  • Implementation
    • Pages
    • bis zu 500 / 500
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual