Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1034,0050 :: Ink - Brother - MP - LC-900 - rebuilt


B5V

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • LC900
  • Measures
    • filling capacity
    • 20 / 13 / 13 / 13 ml
  • Implementation
    • Pages
    • Up to 900 / 400 / 400 / 400
  • Packaging
    • Packaging
    • Multipack
Kompatible Multipack-Tinte passend für
BROTHER DCP-110C / DCP-115C / DCP-117C / DCP-120C / DCP-310CN / DCP-315CN / DCP-340CW, FAX-1835C / FAX-1840C / FAX-1940CN / FAX-2440C, MFC-210C / MFC-215C / MFC-410CN / MFC-425CN / MFC-620CN / MFC-640CW / MFC-820CW / MFC-3240C / MFC-3340CN / MFC-5440CN / MFC-5840CN.

Tintenpatrone B5V MULTIPACK Black, Cyan, Magenta, Yellow
ersetzt Brother LC-900BK / LC-900C / LC-900M / LC-900Y.
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1034,0050
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • LC900
  • Measures
    • filling capacity
    • 20 / 13 / 13 / 13 ml
  • Implementation
    • Pages
    • Up to 900 / 400 / 400 / 400
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual