Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B128037 :: Ink - Brother - cyan - LC1280XL - refill


JET 101B128037

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • LC1280XL
  • Measures
    • filling capacity
    • 13.5 ml
Cyan ink refill suitable for
BROTHER MFC J5910DW / J6510DW / J6710DW.

Content: 13.5ml



Manufacturer : JET TEC
Factory number : B1280C
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • LC1280XL
  • Measures
    • filling capacity
    • 13.5 ml
Datasheet/manual