Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B122021 :: Ink - Brother - MP - LC1220 - refill


JET 101B122021

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • LC1220
  • Measures
    • filling capacity
    • 8 / 5 / 5 / 5 ml
  • Packaging
    • Packaging
    • Multipack
Multipack suitable for
BROTHER DCP J525W / J725DW / J925DW /
BROTHER MFC J430W / J625DW / J825DW.

Content: 1x 8ml, 3x 5.5ml



Manufacturer : JET TEC
Factory number : B1220B/C/M/Y
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • LC1220
  • Measures
    • filling capacity
    • 8 / 5 / 5 / 5 ml
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual