Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B110004 :: Ink - Brother - yellow - LC1100 - refill


JET 101B110004

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Yellow
    • Substitute for
    • LC1100
  • Measures
    • filling capacity
    • 5.5 ml
Yellow ink refill suitable for
BROTHER DCP 383C / 385C / 387C / 395CN / 585CW / 6690CW / J715W /
BROTHER MFC 253CW / 290C / 297C / 490CW / J615W / 990CW / 5490CN / 5890CN / 5895CW / 6490CW / 6890CDW.

Content: 5.5ml



Manufacturer : JET TEC
Factory number : B11Y
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Yellow
    • Substitute for
    • LC1100
  • Measures
    • filling capacity
    • 5.5 ml
Datasheet/manual