Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B097002 :: Ink - Brother - cyan - LC970 - refill

Item-No.: JET 101B097002
€2,35



Bargain Item!
Limited amount available.

JET 101B097002

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • LC970
  • Measures
    • filling capacity
    • 10 ml
Cyan ink refill suitable for
BROTHER DCP 135C / 150C / 153C /157C / MFC 235C / 260C.

Content: 10ml



Manufacturer : JET TEC
Factory number : B97C
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • LC970
  • Measures
    • filling capacity
    • 10 ml
Datasheet/manual