Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B090103 :: Ink - Brother - magenta - LC900 - refill


JET 101B090103

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Magenta
    • Substitute for
    • LC900
  • Measures
    • filling capacity
    • 12 ml
Magenta ink refill suitable for
BROTHER DCP 110C / DCP 115C / 117C / 120C / 310CN / 315CN / 340CW / MFC 210C / 215C / 410CN / 425CN / 620CN / 640CW / 820CW / 3240C / 3340CN / 5440CN / 5840CN /
Fax 1835C / 1840C / 1940CN / 2440C.

Content: 12ml

(kompatibel zu LC1100M/980M)



Manufacturer : JET TEC
Factory number : B9M
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Magenta
    • Substitute for
    • LC900
  • Measures
    • filling capacity
    • 12 ml
Datasheet/manual