Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B012321 :: Ink - Brother - MP - LC123 - refill


JET 101B012321

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • LC123
  • Measures
    • filling capacity
    • 21 / 10 / 10 / 10 ml
  • Packaging
    • Packaging
    • Multipack
Multipack suitable for
BROTHER DCP-J132W / DCP-J152W / DCP-J172W / DCP-J552DW / DCP-J752DW / DCP-J4110DW / MFC-J245 / MFC-J470DW / MFC-J650DW / MFC-J870DW / MFC-J4410DW / MFC-J4510DW / MFC-J4610DW / MFC-J4710DW / MFC-J6520DW / MFC-J6720DW / MFC-J6920DW.

Content: 1x 21ml, 3x 10ml



Manufacturer : JET TEC
Factory number : B123B/C/M/Y
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • LC123
  • Measures
    • filling capacity
    • 21 / 10 / 10 / 10 ml
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual