Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP-OJ 7110 :: A3+ inkjet printer with LAN/WLAN


HP Officejet 7110 Großformat-ePrinter

  • Product Description
  • Technical information
  • General
    • Type
    • Inkjet printer
    • Media size (up to)
    • A3+
    • Resolution
    • 4800 x 1200 dpi
    • Pages/min black
    • 15
    • Pages/min coulor
    • 8
    • Duty cycle (max.)
    • 12000 Pages per month
    • Technology
    • Thermal HP inkjet printing
    • Paper capacity
    • 250 Sheets
    • Noise
    • 51 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Compatible
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Implementation
    • Ink
    • Single ink (4 cartridges)
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 25.4 W
    • Power input (Standby)
    • 1.04 W
  • Measures
    • Width
    • 585 mm
    • Depth
    • 419 mm
    • Height
    • 189 mm
  • Weights
    • Weight
    • 8.5 kg
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 - 32 V DC / 1094 mA
    • Low-voltage connection
    • Specific

Print even more material internally with this cost-effective, reliable HP ePrinter. Print marketing materials in professional quality — from postcard size to A3+. Connect the printer to your wireless network, and you can take advantage of the
ability to print virtually anywhere.

Create professional materials in low-cost, high-quality large-format printing.
  • Print more internally: This large-format printer delivers eye-catching marketing materials — from postcard size to A3+.

  • Professional-quality colour at up to 50% lower cost per page compared to laser printers.3

  • Produce borderless brochures, flyers, and more cost-effectively than at the print shop.4

  • Particularly cost-effective printing — with four separate ink cartridges: replace only the cartridges that you need.


Maximise your productivity: With this compact printer you can easily handle large print jobs.
  • Stay productive: Sfter filling the 250-sheet input tray large print jobs are left to themselves.

  • Minimise user intervention: XL high-capacity ink cartridges are available.for frequent printing. 5

  • Position your printer near your desk or further away — thanks to its compact design it fits in anywhere.

  • Enjoy working seamlessly with a printer, for a print volume of up to 800 pages per month.


Connect, print and remain productive in the office and on the go 2.
  • Integrate this powerful printer into your wireless network and use it with multiple wireless-enabled PCs.1

  • HP ePrint gives you the flexibility to print on your smartphone or tablet — practically anywhere.2

  • Connect this versatile printer to an Ethernet network, so that small workgroups can take advantage of its performance.

  • Equip your smartphone with a print button: With the free HP ePrint App you can print directly from your mobile device.


Save resources, without compromising performance.
  • Reduce energy use, not performance — this device is ENERGY STAR® and EPEAT® Bronze certified.

  • Save up to 50% paper costs with the optional automatic two-sided printing.6

  • Less environmental impact with the HP Planet Partners programme for free recycling of original HP ink cartridges.


1. The wireless performance is dependent on the physical environment and the distance from the access point. Wireless operation only possible with 2.4-GHz routers.
2. Requires an Internet connection to the web-enabled HP printers and an HP ePrint account registration (for a list of suitable printers, the supported document and image types, as well as for more information on HP ePrint see www.hp.com/go/eprintcenter). Mobile devices
need an Internet connection and email functionality. A wireless access point may be required. To set up or use the Internet connection, charges may apply. Print and connection speeds may vary.
3. The information provided on the cost per page is based on the majority of colour laser AiOs with multi-pass under €200 (excl. VAT) as of May 2012. More information available at hp.com/eu/ojfacts. ISO readings with highest-capacity cartridges based on continuous printing. see www.hp.com/go/learnaboutsupplies.
4. In relation to marketing materials — printed with devices in the HP Color LaserJet CP2020/CM2320 and the HP Officejet Pro ranges — in comparison with the average prices of print shops for volumes up to 2500 pages. Actual prices may vary.
Source: InfoTrends Cost of Print Studies, June 2011. For more information, see www.hp.com/go/printcosts.
5. Not included, sold separately.
6. Automatic two-sided printing not included; must be purchased separately.
7. The availability of the programme varies. Through the HP Planet Partners Programme, original HP print cartridges can currently be returned and recycled in 47 countries and regions in Asia, Europe, and North and South America. Further information is available at
www.hp.com/recycle



Manufacturer : HEWLETT PACKARD
Factory number : CR768A#A81
Package weight : 11.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inkjet printer
    • Media size (up to)
    • A3+
    • Resolution
    • 4800 x 1200 dpi
    • Pages/min black
    • 15
    • Pages/min coulor
    • 8
    • Duty cycle (max.)
    • 12000 Pages per month
    • Technology
    • Thermal HP inkjet printing
    • Paper capacity
    • 250 Sheets
    • Noise
    • 51 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Compatible
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Implementation
    • Ink
    • Single ink (4 cartridges)
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 25.4 W
    • Power input (Standby)
    • 1.04 W
  • Measures
    • Width
    • 585 mm
    • Depth
    • 419 mm
    • Height
    • 189 mm
  • Weights
    • Weight
    • 8.5 kg
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 - 32 V DC / 1094 mA
    • Low-voltage connection
    • Specific