Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON WF2010W :: Inkjet printer with LAN/WIFI


Epson WorkForce WF-2010W

  • Product Description
  • Technical information
  • General
    • Type
    • Inkjet printer
    • Media size (up to)
    • A4
    • Resolution
    • 5760 x 1440 dpi
    • Pages/min black
    • 34
    • Pages/min coulor
    • 18
    • Photo printing
    • 38 sec.
    • Duty cycle (max.)
    • 3.000 Pages per month
    • Paper capacity
    • 100 + 20 Sheets
    • Noise
    • 51 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (printing)
    • 12 W
    • Power input (Standby)
    • 2.0 W
  • Measures
    • Width
    • 392 mm
    • Depth
    • 264 mm
    • Height
    • 148 mm
  • Weights
    • Weight
    • 3.2 kg
  • Power supply
    • Mains voltage input
    • 220 -240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Compact and reliable
Thanks to the quick-drying Epson DURABrite Ultra ink in the Epson WorkForce WF-2010W, your business documents are smudgeproof and waterproof, allowing you to edit them immediately with a highlighter pen. The ink cartridges are also available in XL size and save you money, as up to 2.5 more pages*1 can be printed.

The printer offers flexible connection options: It can be connected to the office network via WIFI or Ethernet. WIFI configuration is set up automatically. You do not need to enter any network settings, and the device does not need to be connected with a USB cable during set-up either. It works out the necessary connection settings and configures itself*2.

The Epson WorkForce WF-2010W features a rear paper tray for up to 100 sheets and thus enables you to use a large selection of different paper types.

  • Flexible: WIFI and Ethernet interface

  • Space-saving: small footprint

  • Economical: prints more pages with Epson XL ink cartridges*1

  • Reliable: max. monthly printing volume of 3000 pages


1. You can find more information at: www.epson.eu/inkjetsaving
2. Automatic set-up compatible with Windows 8, Windows 7, Windows Vista and Mac OS
3. Maximum number of pages printed per month based on the printer performance, including the printing speed as per ISO and paper management.
4. You can find more information at: www.epson.eu/testing
5. In accordance with ISO/IEC 24734 it boasts the average ESAT value in the "Office" category for single-sided printing in standard mode. You can find more information at: www.epson.eu/testing



Manufacturer : EPSON
Factory number : C11CC40302
Package weight : 4.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inkjet printer
    • Media size (up to)
    • A4
    • Resolution
    • 5760 x 1440 dpi
    • Pages/min black
    • 34
    • Pages/min coulor
    • 18
    • Photo printing
    • 38 sec.
    • Duty cycle (max.)
    • 3.000 Pages per month
    • Paper capacity
    • 100 + 20 Sheets
    • Noise
    • 51 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (printing)
    • 12 W
    • Power input (Standby)
    • 2.0 W
  • Measures
    • Width
    • 392 mm
    • Depth
    • 264 mm
    • Height
    • 148 mm
  • Weights
    • Weight
    • 3.2 kg
  • Power supply
    • Mains voltage input
    • 220 -240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual