Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON PRO-100S :: Inkjet printer with LAN/WLAN


Canon PIXMA PRO-100S

  • Product Description
  • Technical information
  • General
    • Type
    • Inkjet photo printer
    • Media size (up to)
    • A3+
    • Resolution
    • 4800 x 2400 dpi
    • Pages/min black
    • 0.5
    • Pages/min coulor
    • 0.5
    • Technology
    • Fine print head
    • Paper capacity
    • 150 Sheets
    • Noise
    • 38.5 dB
    • Colour
    • Black/silver
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Implementation
    • Duplex-unit
    • Manually
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (8 cartridges)
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 19 W
    • Power input (Standby)
    • 2.1 W
  • Measures
    • Width
    • 689 mm
    • Depth
    • 385 mm
    • Height
    • 215 mm
  • Weights
    • Weight
    • 19.7 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Professional quality, cloud connectivity
Eight inks, A3+ printer — ideal for photo enthusiasts

  • Eight separate inks (dye-based) for professional-quality prints

  • Direct printing via photo and storage services in the cloud

  • Wireless printing from PC, tablet and smartphone

  • Easy integration of professional editing software

  • Compatible with an extensive range of special print media from Canon and other vendors


This professional A3+ printer with eight separate dye-based inks delivers gallery-quality prints you can be proud of — WLAN and full cloud connectivity allow for easy integration into existing workflows.

Impressive colour and black-and-white prints with high colour stability
Express your creativity with photos in rich, glossy and vibrant colours or in stunning black and white: The system consists of eight separate dye-based inks with three special black inks and works with Chromalife 100+ for optimised colour reproduction and longer-lasting colour stability.

Great photo prints — fast
Superior photo prints in gallery quality without long waiting times. The PIXMA Pro-100S is exceptionally fast: It produces a borderless photo in 10 x 15 cm format in approximately 34 seconds and an A3+ format print with a border in about 90 seconds.

Seamless workflow integration
The Pro Gallery print app enables the seamless integration of professional, cloud-based photo services such as Zenfolio and Smugmug with an iPad®.

Printing from popular cloud services
Print photos directly from all major cloud services such as Facebook, Dropbox, Google Drive™ OneDrive with PIXMA Cloud Link.

Print wirelessly from tablets and smartphones
Printing directly from a tablet or smartphone is easy with the PIXMA Printing Solutions app. A LAN connection is all you need to integrate the PIXMA PRO-10S into the workflow.

Easy integration of professional editing software
Finding the right printer settings is easy with the Canon Print Studio Pro plug-in. It is compatible with Adobe Photoshop and Lightroom so you can print directly from the editing software.

A wide range of supported media
The PIXMA Pro-10S is compatible with an extensive range of professional media from Canon and other manufacturers such as Hahnemuhle and Canson.

Easy CD printing
Direct Disc Print prints directly on to compatible CDs to give them an individual and professional appearance.

Included with delivery:
  • PIXMA PRO-100S A3+ printer

  • Power cable

  • Printhead

  • Eight separate ink tanks

  • CD holder

  • Setup CD-ROM (CD only for Windows — drivers for Mac OS are available online)

  • Quick start guide

  • USB connection cable




Manufacturer : CANON
Factory number : 9984B009
Package weight : 26 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inkjet photo printer
    • Media size (up to)
    • A3+
    • Resolution
    • 4800 x 2400 dpi
    • Pages/min black
    • 0.5
    • Pages/min coulor
    • 0.5
    • Technology
    • Fine print head
    • Paper capacity
    • 150 Sheets
    • Noise
    • 38.5 dB
    • Colour
    • Black/silver
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Implementation
    • Duplex-unit
    • Manually
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (8 cartridges)
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 19 W
    • Power input (Standby)
    • 2.1 W
  • Measures
    • Width
    • 689 mm
    • Depth
    • 385 mm
    • Height
    • 215 mm
  • Weights
    • Weight
    • 19.7 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual