Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON IX6850 :: A3+ inkjet printer with LAN/WLAN


Canon PIXMA iX6850

  • Product Description
  • Technical information
  • General
    • Type
    • Inkjet printer
    • Media size (up to)
    • A3+
    • Resolution
    • 9600 x 2400 dpi
    • Pages/min black
    • 14.5
    • Pages/min coulor
    • 10.4
    • Photo printing
    • 36 sec.
    • Technology
    • Fine print head
    • Paper capacity
    • 150 Sheets
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • Single ink (5 cartridges)
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 24 W
    • Power input (Standby)
    • 2.0 W
  • Measures
    • Width
    • 584 mm
    • Depth
    • 310 mm
    • Height
    • 159 mm
  • Weights
    • Weight
    • 8.1 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Compact A3+ WLAN printer for the office

  • High-performance, particularly compact photo and document printer for up to A3+

  • Sharing through LAN and WLAN

  • Five separate ink tanks for superior print quality and minimised waste

  • Fast document printing: A4 print speed 14.5/10.4 ISO pages/minute (ESAT) in black and white/colour

  • Economic printing with optional XL and XXL inks with up to 1000 pages in black-and-white print mode

  • Print from smartphones and tablets with the PIXMA Printing Solutions app

  • Supports Google Cloud Print and Apple AirPrint

  • Print photos with up to 9600 dpi and 1-pl ink droplets

  • ChromaLife100+ ink system for brilliant photos with particularly high colour stability




Manufacturer : CANON
Factory number : 8747B006
Package weight : 11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inkjet printer
    • Media size (up to)
    • A3+
    • Resolution
    • 9600 x 2400 dpi
    • Pages/min black
    • 14.5
    • Pages/min coulor
    • 10.4
    • Photo printing
    • 36 sec.
    • Technology
    • Fine print head
    • Paper capacity
    • 150 Sheets
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • Single ink (5 cartridges)
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 24 W
    • Power input (Standby)
    • 2.0 W
  • Measures
    • Width
    • 584 mm
    • Depth
    • 310 mm
    • Height
    • 159 mm
  • Weights
    • Weight
    • 8.1 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual