Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON IP7250 :: Inkjet printer with WLAN


Canon PIXMA iP7250

  • Product Description
  • Technical information
  • General
    • Type
    • Inkjet printer
    • Media size (up to)
    • A4
    • Resolution
    • 9600 x 2400 dpi
    • Pages/min black
    • 15
    • Pages/min coulor
    • 10
    • Photo printing
    • 21 sec.
    • Paper capacity
    • 125 + 20 Sheets
    • Noise
    • 44.4 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Implementation
    • Duplex-unit
    • Automatic
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (5 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 24 W
    • Power input (Standby)
    • 2.1 W
  • Measures
    • Width
    • 451 mm
    • Depth
    • 386 mm
    • Height
    • 128 mm
  • Weights
    • Weight
    • 6.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Fast and slim photo printer with
WLAN, Auto Duplex Print and Direct Disc Print.

Powerful photo printer with five separate ink tanks, WLAN and printing from smartphones. Low profile design with two integrated paper trays, Auto Duplex Print and Direct Disc Print.

  • Fast photo lab quality photos

  • Slim design with integrated paper trays

  • Prints from mobile devices and supports Apple AirPrint

  • My Image Garden software

  • Direct Disc Print and Auto Duplex Print

  • Optional XL ink tanks for increased range


High performance, stylish design
Featuring a WLAN interface and five separate ink tanks, this high-performance printer is ideal for fast high-quality photo, document and CD printing. The printer is accessible from virtually anywhere in the house via a WLAN network — even from mobile devices. The new, very stylish and slim design with an automatically opening output tray is ideal wherever space is at a premium.

Smartphone and tablet ready
WLAN functionality and the Canon Easy-PhotoPrint app make it easy to print from your smartphone or tablet — no matter where you are within the WLAN network. Compatibility with Apple AirPrint even allows you to print photos, emails, web content or other documents from mobile Apple devices such as an iPhone, iPad, or iPod touch.

Advanced print media handling
The printer can be loaded with different sizes or types of paper via two integrated paper trays. Direct Disc Print lets you print your own labels directly onto compatible Blu-ray Disc, CDs and DVDs. You can also design and print the cover at the same time — ideal for organising your disks or sharing with friends and family.

More creativity when printing
You can develop the full potential of your PIXMA faster and easier than ever with My Image Garden. Special settings for organising photos help you to recall memories — facial recognition enables you to find photos on your PC that you had long forgotten about and to eternalise them in beautiful collages. The Print Your Days app allows you to collate and print photos directly from Facebook.

Fast print speed
Even the finest details are brought rapidly to paper with the state-of-the-art FINE printhead for fine ink droplets of up to 1 picolitre and a resolution of up to 9600 dpi. The printer can manage up to 15 ISO pages/minute in black and white or 10 ISO pages/minute in colour (A4, ESAT) and print a borderless photo in 10 x 15 cm format in around just 21 seconds.

Save paper and energy
Auto Duplex Print — for automatic two-sided printing: helps reduce paper waste and produce printed pages that look extremely professional. The automatic power activation/deactivation is very energy-efficient: If the printer is not used for some time it switches itself off automatically; it switches back on automatically as soon as a print job arrives.

Now save even more
Separate ink tanks are particularly efficient as you only have to replace the ink that has been used up. Optional XL ink tanks allow up to 2.2x more pages to be printed in comparison to a standard ink tank, meaning you can print more pages before the tanks need changing — ideal if you do a lot of printing.

Includes free USB connection cable



Manufacturer : CANON
Factory number : 6219B006
Package weight : 8.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inkjet printer
    • Media size (up to)
    • A4
    • Resolution
    • 9600 x 2400 dpi
    • Pages/min black
    • 15
    • Pages/min coulor
    • 10
    • Photo printing
    • 21 sec.
    • Paper capacity
    • 125 + 20 Sheets
    • Noise
    • 44.4 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Implementation
    • Duplex-unit
    • Automatic
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (5 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 24 W
    • Power input (Standby)
    • 2.1 W
  • Measures
    • Width
    • 451 mm
    • Depth
    • 386 mm
    • Height
    • 128 mm
  • Weights
    • Weight
    • 6.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual