Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA TSH 35 :: DIN rail holder/BOPLA series standard combination

Item-No.: BOPLA TSH 35
€2,99
Category of goods: 1 = discountable

BOPLA TSH 35

  • Product Description
  • Technical information
  • General
    • Type
    • DIN rail holder
    • Colour
    • Black
  • Measures
    • Length
    • 105.5 mm
    • Width
    • 45.5 mm
    • Height
    • 10.5 mm

DIN rail holder/BOPLA series standard combination

Universal mounting rail holder for all plastic housing for mounting on DIN rails. The holder can be attached to the housing using the supplied screws.



Manufacturer : BOPLA
Factory number : 22035000
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIN rail holder
    • Colour
    • Black
  • Measures
    • Length
    • 105.5 mm
    • Width
    • 45.5 mm
    • Height
    • 10.5 mm
Datasheet/manual