Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA RCP 1600 :: Housing, 160 x 161 x 93/59 mm

Item-No.: BOPLA RCP 1600
€36,60
Category of goods: 1 = discountable

BOPLA RCP 1600

  • Product Description
  • Technical information
  • General
    • Type
    • RegloCard-Plus
    • Design
    • Transparent lid
    • Colour
    • Light grey
  • Measures
    • Width
    • 160.0 mm
    • Height
    • 161.0 mm
    • Depth
    • 93,0 / 59,0 mm
  • Implementation
    • Protection class
    • IP65
Series REGLOCARD PLUS

A controller and control housing with clear cover and new, robust hinge technology. Sealable snap-in clip.



Manufacturer : BOPLA
Factory number : 41160109
Package weight : 0.495 kg
RoHS : conform
Technical information
  • General
    • Type
    • RegloCard-Plus
    • Design
    • Transparent lid
    • Colour
    • Light grey
  • Measures
    • Width
    • 160.0 mm
    • Height
    • 161.0 mm
    • Depth
    • 93,0 / 59,0 mm
  • Implementation
    • Protection class
    • IP65
Datasheet/manual