Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA CN 22AK :: CombiNorm housing — 22.5 x 75 x 109.5, grey

Item-No.: BOPLA CN 22AK
€5,40
Category of goods: 1 = discountable

BOPLA CN 22AK

  • Product Description
  • Technical information
  • General
    • Type
    • Standard combi housing
    • Material
    • ABS plastic
    • Colour
    • Grey (RAL 7035)
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 75 mm
    • Depth
    • 109.5 mm

Control housing

In ABS for wall or rail mounting. Particularly suitable for using PCBs with connection terminals. If only a few terminals are used, the free spaces can be covered with dummy coverings. Supplied without hinged lid



Manufacturer : BOPLA
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard combi housing
    • Material
    • ABS plastic
    • Colour
    • Grey (RAL 7035)
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 75 mm
    • Depth
    • 109.5 mm
Datasheet/manual