Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA AK 700-19H :: Terminal strips for Combi-Norm, 19-pin

Item-No.: BOPLA AK 700-19H
€9,80
Category of goods: 1 = discountable

BOPLA AK 700-19H

  • Product Description
  • Technical information
  • General
    • Type
    • Modular terminals, angled
    • Design
    • 19-pin print contacts
  • Measures
    • Content spacing
    • 5.0 mm

Terminal strips for Bopla COMBI NORM series.



Manufacturer : BOPLA
Factory number : 66019100
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Modular terminals, angled
    • Design
    • 19-pin print contacts
  • Measures
    • Content spacing
    • 5.0 mm
Datasheet/manual