Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 60.13.8 24V :: Industrial relay, 3xUM, 250 V/10 A, 24 VAC

Item-No.: FIN 60.13.8 24V
€12,90
Category of goods: 1 = discountable

FIN 60.13.8 24V

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature industrial relay
    • Design
    • 3 changeover contacts
    • Assembly
    • Mechanical circuit display
    • Mounting form
    • Plug-in
    • Temperatur max.
    • -40 … +70
    • Pole number
    • 11
  • Specials
    • Specification
    • Test button
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 2500 VA
    • Voltage AC
    • 24
    • Internal resistance (Ri)
    • 80 Ohm
    • Current
    • 10
    • Test voltage
    • 2000 V
    • Approval
    • Approval VDE, UL, SEV, D, FI, N, CSA ...
  • Measures
    • Length
    • 32.5 mm
    • Width
    • 36.4 mm
    • Height
    • 54.2 mm

Industrial relay,

plug-in with test button and mechanical switching display.



Manufacturer : FINDER
Factory number : 60.13.8.024.0040
Package weight : 0.0848 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature industrial relay
    • Design
    • 3 changeover contacts
    • Assembly
    • Mechanical circuit display
    • Mounting form
    • Plug-in
    • Temperatur max.
    • -40 … +70
    • Pole number
    • 11
  • Specials
    • Specification
    • Test button
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 2500 VA
    • Voltage AC
    • 24
    • Internal resistance (Ri)
    • 80 Ohm
    • Current
    • 10
    • Test voltage
    • 2000 V
    • Approval
    • Approval VDE, UL, SEV, D, FI, N, CSA ...
  • Measures
    • Length
    • 32.5 mm
    • Width
    • 36.4 mm
    • Height
    • 54.2 mm
Datasheet/manual