Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 56.34.9 12V :: Industrial relay, 4xUM, 250 V/12 A, 12 V

Item-No.: FIN 56.34.9 12V
€17,90
Category of goods: 1 = discountable

FIN 56.34.9 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature industrial relay
    • Design
    • 4 changeover contacts
    • Mounting form
    • Plug-in
    • Temperatur max.
    • -40 … +70
    • Pole number
    • 14
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching capacity
    • 3000 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 123 Ohm
    • Current
    • 12
    • Test voltage
    • 2500 V
    • Approval
    • Approval VDE, UL, SEV, S, N, CSA ...
  • Measures
    • Length
    • 27.8 mm
    • Width
    • 41.0 mm
    • Height
    • 35.2 mm

Miniature power relay



Manufacturer : FINDER
Factory number : 56.34.9.012.0040
Package weight : 0.0694 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature industrial relay
    • Design
    • 4 changeover contacts
    • Mounting form
    • Plug-in
    • Temperatur max.
    • -40 … +70
    • Pole number
    • 14
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching capacity
    • 3000 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 123 Ohm
    • Current
    • 12
    • Test voltage
    • 2500 V
    • Approval
    • Approval VDE, UL, SEV, S, N, CSA ...
  • Measures
    • Length
    • 27.8 mm
    • Width
    • 41.0 mm
    • Height
    • 35.2 mm
Datasheet/manual