Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 55.34.8 230V :: Industrial relay, 4xUM, 250 V/5 A, 230 VAC

Item-No.: FIN 55.34.8 230V
€10,75
Category of goods: 1 = discountable

FIN 55.34.8 230V

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature industrial relay
    • Design
    • 4 changeover contacts
    • Mounting form
    • Plug-in
    • Temperatur max.
    • -40 … +70
    • Pole number
    • 14
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1250 VA
    • Voltage AC
    • 230
    • Internal resistance (Ri)
    • 17000 Ohm
    • Current
    • 7
    • Test voltage
    • 2000 V
    • Approval
    • Approval VDE, UL, SEV, S, FI, D. ..
  • Measures
    • Length
    • 27.7 mm
    • Width
    • 20.7 mm
    • Height
    • 37.2 mm

Miniature industrial relay, plug-in



Manufacturer : FINDER
Factory number : 55.34.8.230.0040
Package weight : 0.0347 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature industrial relay
    • Design
    • 4 changeover contacts
    • Mounting form
    • Plug-in
    • Temperatur max.
    • -40 … +70
    • Pole number
    • 14
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1250 VA
    • Voltage AC
    • 230
    • Internal resistance (Ri)
    • 17000 Ohm
    • Current
    • 7
    • Test voltage
    • 2000 V
    • Approval
    • Approval VDE, UL, SEV, S, FI, D. ..
  • Measures
    • Length
    • 27.7 mm
    • Width
    • 20.7 mm
    • Height
    • 37.2 mm
Datasheet/manual