Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 55.32.9 12V :: Industrial relay, 2xUM, 250 V/10 A, 12 V

Item-No.: FIN 55.32.9 12V
€8,90
Category of goods: 1 = discountable

FIN 55.32.9 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature industrial relay
    • Design
    • 2 changeover contacts
    • Mounting form
    • Plug-in
    • Temperatur max.
    • -40 … +70
    • Pole number
    • 8
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching capacity
    • 1250 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 140 Ohm
    • Current
    • 10
    • Test voltage
    • 2000 V
    • Approval
    • Approval VDE, UL, SEV, S, FI, D. ..
  • Measures
    • Length
    • 27.7 mm
    • Width
    • 20.7 mm
    • Height
    • 36.7 mm

Miniature industrial relay, plug-in



Manufacturer : FINDER
Factory number : 55.32.9.012.0040
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature industrial relay
    • Design
    • 2 changeover contacts
    • Mounting form
    • Plug-in
    • Temperatur max.
    • -40 … +70
    • Pole number
    • 8
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching capacity
    • 1250 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 140 Ohm
    • Current
    • 10
    • Test voltage
    • 2000 V
    • Approval
    • Approval VDE, UL, SEV, S, FI, D. ..
  • Measures
    • Length
    • 27.7 mm
    • Width
    • 20.7 mm
    • Height
    • 36.7 mm
Datasheet/manual